DRAM Module DDR2 SDRAM 512Mbyte 200SORDIMM
Smart Modular Technologies SG572648TG8EZIL technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572648TG8EZIL to view detailed technical specifications.
No datasheet is available for this part.