Smart Modular Technologies SG9CF4GHYDAI technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9CF4GHYDAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.