Smart Modular Technologies SG9ED32T1GG4 technical specifications.
| Package/Case | SMD/SMT |
| Density | 1GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG9ED32T1GG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.