Smart Modular Technologies SG9ED32U32GPDT technical specifications.
| Package/Case | Module |
| Density | 32GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9ED32U32GPDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.