Smart Modular Technologies SG9ED52L32GPDTI technical specifications.
| Density | 32GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9ED52L32GPDTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.