Flash Card 1G-byte 5V Embedded USB Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Smart Modular Technologies SG9ED52M1GP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 1GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9ED52M1GP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.