Flash Card 8G-byte 5V USB Drive 10-Pin SMD
Smart Modular Technologies SG9ED52M8GGB technical specifications.
| Package/Case | SMD/SMT |
| Density | 8GB |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG9ED52M8GGB to view detailed technical specifications.
No datasheet is available for this part.