Smart Modular Technologies SG9ED52U2GP9 technical specifications.
| Package/Case | Module |
| Density | 2GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9ED52U2GP9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.