Flash Card 8G-byte 3.3V SSD 52-Pin
Smart Modular Technologies SG9MSM3D8GBS01 technical specifications.
| Density | 8GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9MSM3D8GBS01 to view detailed technical specifications.
No datasheet is available for this part.