Smart Modular Technologies SG9SD8GPHDCI01 technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9SD8GPHDCI01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.