Smart Storage Systems SG2567RDR212852HC technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Storage Systems SG2567RDR212852HC to view detailed technical specifications.
No datasheet is available for this part.