Smart Storage Systems SG9ED52U8GGB technical specifications.
| Package/Case | SMD/SMT |
| Density | 8GB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Storage Systems SG9ED52U8GGB to view detailed technical specifications.
No datasheet is available for this part.