Smartec SPD300ABTO5 technical specifications.
| Accuracy | 1% |
| Output | ANALOG |
| Output Voltage | 220mV |
| Power Supply | 5V |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for Smartec SPD300ABTO5 to view detailed technical specifications.
No datasheet is available for this part.