Smartrac 3002118 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smartrac 3002118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.