
Smartscan 011-149 technical specifications.
| Depth | 60mm |
| Length | 90mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Series | MFU |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Smartscan 011-149 to view detailed technical specifications.
No datasheet is available for this part.
