
Smartscan 012-100 technical specifications.
| Application(s) | HAND |
| Height | 340mm |
| Length | 41mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 30mm |
| Series | 1000 Plus |
| Termination | Cable |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Smartscan 012-100 to view detailed technical specifications.
No datasheet is available for this part.
