
Smartscan 012117 technical specifications.
| Application(s) | HAND |
| Operating Supply Voltage | 24V |
| Resolution (um) | 40mm |
| Series | 1000 Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Smartscan 012117 to view detailed technical specifications.
No datasheet is available for this part.