
Smartscan 050-304 technical specifications.
| Height | 767mm |
| Length | 45mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 30mm |
| Series | T4 |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Smartscan 050-304 to view detailed technical specifications.
No datasheet is available for this part.
