SMC 11-CDM2B25-75 technical specifications.
| Height | 30mm |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.21kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC 11-CDM2B25-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.