SMC AC20D-DUK00698 technical specifications.
| Body Size | 20 |
| Brand/Series | AC Series |
| Pressure, Operating | 0.05 to 1 MPa MPa |
| Size, Port | 1/4" in. |
| Temperature, Ambient | -5 to 60 °C °C |
| Thread Type | Rc |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AC20D-DUK00698 to view detailed technical specifications.
No datasheet is available for this part.