SMC AF20-N02C-Z technical specifications.
| Manufacturer Series | AF |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AF20-N02C-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.