SMC AF30P-050AS technical specifications.
| Package/Case | SMC |
| Diameter | 53inch |
| Height | 129inch |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC AF30P-050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.