SMC AFF-EL22B technical specifications.
| Flow | 3700 l/min |
| Operating temperature | +5...+60 °C |
| Operating pressure | 0.05...1.0 MPa |
| Filter pore density | 3 |
| Description | Filter for AFF22C |
| RoHS | Compliant |
Download the complete datasheet for SMC AFF-EL22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.