SMC AFF11C-F06D-T technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AFF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AFF11C-F06D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.