SMC AR30-N03-1Z technical specifications.
| Body Size | 30 |
| Brand/Series | AR30 Series |
| Pressure, Operating | 145.04 PSI (1 MPa) |
| Size, Port | 3/8" NPT |
| Temperature, Ambient | -5 to 60°C |
| Thread Type | NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AR30-N03-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
