SMC AS3001F-12-3 technical specifications.
| Body Size | 3/8 Standard |
| Brand/Series | AS Series |
| Size, Tube | 12 mm |
| Special Features | One-Touch Fitting |
| Type | In-Line |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AS3001F-12-3 to view detailed technical specifications.
No datasheet is available for this part.