SMC ASQ530F-03-10S-F20 technical specifications.
| Size | 3/8 |
| Termination | R3/8 |
| Design | fixed set pressure (0.2 MPa) |
| Hose external ø | 10 |
| Operating pressure | ≤ 1.0 MPa |
| No. of needle rotations | 10 |
| Operating temperature | -5...+60 °C |
| RoHS | Compliant |
Download the complete datasheet for SMC ASQ530F-03-10S-F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.