Compressed Air Cylindrical Tank Steel Vertical Above Ground Fixation 200L 0.97MPa
Checking distributor stock and pricing after the page loads.
| Media | Compressed Air |
| Shape | Cylindrical |
| Material | Steel |
| Capacity | 200L |
| Connection Type | RC Thread |
| Port Size | 3/4in |
| Maximum Operating Pressure | 0.97MPa |
| Mounting Orientation | Vertical |
| Fixation | Above Ground |
| Product Length | 665mm |
| Product Depth | 674mm |
| Height | 1256mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Product Weight | 105000g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |