SMC C85N16-40 technical specifications.
| Package/Case | SMC |
| Diameter | 19.7mm |
| Length | 151mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.55115lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC C85N16-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.