SMC C96SDB100-160 technical specifications.
| Package/Case | SMC |
| Height | 118mm |
| Length | 393mm |
| Manufacturer Series | C96 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 3.69kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB100-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.