SMC C96SDB50-125 technical specifications.
| Package/Case | SMC |
| Height | 66mm |
| Length | 304mm |
| Manufacturer Series | C96 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1.33kg |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB50-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.