SMC CA2L50-25 technical specifications.
| Height | 80mm |
| Length | 213mm |
| Manufacturer Series | CA2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 1.51kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CA2L50-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.