SMC CA2T40TN100XC14A technical specifications.
| Body Style | Tie Rod |
| Size, Bore | 50 mm |
| Size, Port | 1/4 Rc |
| Stroke | 100 mm |
| Type | Cylinder |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CA2T40TN100XC14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.