SMC CD55B20-125M technical specifications.
| Package/Case | SMC |
| Height | 36mm |
| Length | 168mm |
| Manufacturer Series | C55 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 422g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CD55B20-125M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.