Datasheets.com
Datasheets.com
Standardised cylinder 50 mm ø12 mm M6 1.0 MPa 50. . .1500 mm/s, CD85N12-50C-B, SMC
SMC

CD85N12-50C-B

Standardised cylinder 50 mm ø12 mm M6 1.0 MPa 50. . .1500 mm/s, CD85N12-50C-B, SMC

PackageSMC
Quick Jump:

Technical Specifications

SMC CD85N12-50C-B technical specifications.

General

Package/Case
SMC
Diameter
19.7mm
Length
159mm
Manufacturer Series
C85
Max Operating Temperature
60°C
Min Operating Temperature
-10°C
Weight
96g

Compliance

RoHS
Compliant

Datasheet

SMC CD85N12-50C-B Datasheet

Download the complete datasheet for SMC CD85N12-50C-B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.