SMC CD85N16-300C-B technical specifications.
| Air connection | M5 |
| Operating temperature | -10...+60°C |
| Piston rod thread | M6 |
| Piston speed | 50...1500mm/s |
| Piston-ø | 16mm |
| Stroke | 300mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CD85N16-300C-B to view detailed technical specifications.
No datasheet is available for this part.