SMC CDG1BA32TN100 technical specifications.
| Package/Case | SMC |
| Diameter | 35.5mm |
| Length | 213mm |
| Manufacturer Series | CDG1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1.66057lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDG1BA32TN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.