SMC CDG1BN32-175 technical specifications.
| Package/Case | SMC |
| Diameter | 35.5mm |
| Length | 288mm |
| Manufacturer Series | CG1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.26kg |
| RoHS | Compliant |
Download the complete datasheet for SMC CDG1BN32-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.