SMC CDG1BN50-200 technical specifications.
| Package/Case | SMC |
| Diameter | 55mm |
| Length | 350mm |
| Manufacturer Series | CG1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.77kg |
| RoHS | Compliant |
Download the complete datasheet for SMC CDG1BN50-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.