SMC CDG1WBA50-150 technical specifications.
| Package/Case | SMC |
| Diameter | 55mm |
| Length | 518mm |
| Manufacturer Series | CDG1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 5.46746lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDG1WBA50-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.