
SMC CDJ2B16-75-B technical specifications.
| Package/Case | SMC |
| Height | 18.3mm |
| Length | 150mm |
| Manufacturer Series | CJ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 55g |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDJ2B16-75-B to view detailed technical specifications.
No datasheet is available for this part.