SMC CDJP2B16-15D technical specifications.
| Package/Case | SMC |
| Height | 24.5mm |
| Length | 58.5mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 50g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDJP2B16-15D to view detailed technical specifications.
No datasheet is available for this part.