SMC CDJP2D16-30D technical specifications.
| Package/Case | SMC |
| Height | 25.5mm |
| Length | 93mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.17677lb |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDJP2D16-30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.