The SMC Series CNG is a locking cylinder designed for intermediate stops, emergency stops, and drop prevention. It features a simple construction with a force magnifying mechanism based on the wedge effect, offering high locking efficiency and stable locking/unlocking operation. The robust design includes a brake shoe with superior wear resistance for high reliability and stable holding force. It supports manual override for unlocking, even if the air supply is blocked or exhausted. The design minimizes the influences of unlocking air quality, can be locked in both extend and retract directions, and boasts a compact lock unit to save space. This specific part is a Double Acting, Single Rod cylinder with a 32mm bore and 100mm stroke, featuring a rubber bumper cushion.
SMC CDNGUN32-270-D-M9PSAPC technical specifications.
| Series | CNG |
| Cylinder Type | Non-lube |
| Action | Double acting |
| Bore Size | 32mm |
| Stroke | 100mm |
| Cushion Type | Rubber bumper |
| Mounting Style | Basic |
| Locking Direction | Both directions |
| Lock Operation | Spring locking |
| Fluid | Air |
| Proof Pressure | 1.5MPa |
| Max Operating Pressure | 1.0MPa |
| Min Operating Pressure | 0.08MPa |
| Piston Speed | 50 to 1000mm/s |
| Ambient and Fluid Temperature (without auto switch) | -10 to 70°C (No freezing) |
| Stroke Length Tolerance (up to 800mm stroke) | +1.4mm |
| Thread Tolerance | JIS Class 2 |
| Locking Action | Spring locking (Exhaust locking) |
| Unlocking Pressure (for 32mm bore) | 0.25 MPa or more |
| Lock Starting Pressure (for 32mm bore) | 0.20 MPa or less |
| Operating Pressure Range (for 32mm bore) | 0.25 to 1.0MPa |
| Holding Force (Spring Locking, 32mm bore) | 550N |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDNGUN32-270-D-M9PSAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.