SMC CDQ2A50-100DCZ technical specifications.
| Package/Case | SMC |
| Height | 64mm |
| Length | 148.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1153g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2A50-100DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.