SMC CDQ2A80TN100D technical specifications.
| Body Style | Single Rod, Compact |
| Brand/Series | CDQ Series |
| Size, Bore | 80 mm |
| Size, Port | M5 x 0.8 |
| Stroke | 100 mm |
| Type | Compact |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQ2A80TN100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.