SMC CDQ2B12-10TZ technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 40.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 35g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2B12-10TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.