SMC CDQ2B160-10DC technical specifications.
| Package/Case | SMC |
| Height | 178mm |
| Length | 118mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 8.96kg |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2B160-10DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.