SMC CDQ2B25-30DCZ technical specifications.
| Package/Case | SMC |
| Height | 35.5mm |
| Length | 61.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.57659lb |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQ2B25-30DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.