SMC CDQMB32-40(KIT) technical specifications.
| Package/Case | SMC |
| Height | 45mm |
| Length | 90mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 343g |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQMB32-40(KIT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.